• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller TriJet 28082 2 Carbide metal Hammer drill bit 6.5 mm Total length 260 mm SDS-Plus 1 pc(s)

1/3
Product type
Hammer drill bit
Drill hole Ø
6.5 mm
Material
Carbide metal
Material suitability
Concrete
Masonry
Stone
Working length
200 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

6.5 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Concrete

Masonry

Stone

Working length

200 mm

Content

1 pc(s)

Total length

260 mm

Tool holder

SDS-Plus

Shank Ø

10 mm

Drill features

Twin tip

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1373584 Heller TriJet 28082 2 Carbide metal Hammer drill bit 6.5 mm Total length 260 mm SDS-Plus 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1373584 Heller TriJet 28082 2 Carbide metal Hammer drill bit 6.5 mm Total length 260 mm SDS-Plus 1 pc(s)

Description

TriJet SDS-Plus hammer drill with blade cutter with 3 wings for gives increased effeciency during material removal. Highest life span due to extremely wear-resistant Hartmetalllierung.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)