• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller Trijet Ultimate 22379 9 Hammer drill bit 28 mm Total length 720 mm SDS-Max 1 pc(s)

1/3
Product type
Hammer drill bit
Drill hole Ø
28 mm
Material suitability
Masonry
Stone
Concrete
Working length
600 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

28 mm

Material suitability

Masonry

Stone

Concrete

Working length

600 mm

Content

1 pc(s)

Total length

720 mm

Tool holder

SDS-Max

Weight

1525 g

Length

720 mm

(Ø)

28 mm

Height

28 mm

Width

28 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 803214 Heller Trijet Ultimate 22379 9 Hammer drill bit 28 mm Total length 720 mm SDS-Max 1 pc(s)

User & Safety Instructions

User & Safety Instructions 803214 Heller Trijet Ultimate 22379 9 Hammer drill bit 28 mm Total length 720 mm SDS-Max 1 pc(s)

Description

Features

  • Three-dimensional cutting profile in Y-shape allows precise positioning and ideal drilling
  • Long life and low fracture probability, even in Reinforcing results by highly effective hard-jet-technology
  • High level of drilling speed thanks to wide Twinmax spiral and co-ordinated head geometry
  • Vibration optimized drilling behavior protects the user
  • Certified by the Wall Drill Testing Association (PGM) on the requirements of the German Institute for Building Technology (DIBt.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)