
Number
Total (€ 129.99 / piece)
€ 129.99
incl. VAT
Only 4 Piece(s) available
Technical specifications
- Product type
Hammer drill bit
- Drill hole Ø
30 mm
- Material suitability
Masonry
Stone
Concrete
- Working length
200 mm
- Content
1 pc(s)
- Total length
320 mm
- Tool holder
SDS-Max
- Weight
995.9 g
- Length
320 mm
- (Ø)
30 mm
- Height
30 mm
- Width
30 mm
Documents & Downloads
Datasheet
Datasheet 803215 Heller 22380 5 Hammer drill bit 30 mm Total length 320 mm SDS-Max 1 pc(s)
User & Safety Instructions
User & Safety Instructions 803215 Heller 22380 5 Hammer drill bit 30 mm Total length 320 mm SDS-Max 1 pc(s)
Description
Features
- Three-dimensional cutting profile in Y-shape allows precise positioning and ideal drilling
- Long life and low fracture probability, even in Reinforcing results by highly effective hard-jet-technology
- High level of drilling speed thanks to wide Twinmax spiral and co-ordinated head geometry
- Vibration optimized drilling behavior protects the user
- Certified by the Wall Drill Testing Association (PGM) on the requirements of the German Institute for Building Technology (DIBt.
Hints
This text is machine translated.
























