• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 111-81860 IT18R-PA66-BK Badge with cable tie Fitting type: Cable tie Writing area: 25 x 8 mm 1000 pc(s)

1/2
Image similar
Product type
Badge with cable tie
Fitting type
Cable tie
Writing area length
25 mm
Writing area width
8 mm
Type
IT18R-PA66-BK
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 0.32 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

Type

IT18R-PA66-BK

Product type

Badge with cable tie

Fitting type

Cable tie

Writing area length

25 mm

Writing area width

8 mm

Writing area

25 x 8 mm

Material

Plastic

Features

Halogen-free

Bottom label

Type

internal toothed

Halogen-free

Yes

Content

1000 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1994420 HellermannTyton 111-81860 IT18R-PA66-BK Badge with cable tie Fitting type: Cable tie Writing area: 25 x 8 mm 1000 pc(s)

Description

Identification cable ties made of polyamide 6 6. For easy identification with simultaneous bundling. Direct labeling on site or after processing (pins T82S-BK/T82R-RD). In addition, large selection of suitable labels for thermal transfer printing available These cable ties are suitable for time-saving identification during and after the installation of cable harnesses

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)