• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 112-01819 T18R-PA66-NA Cable tie 101.60 mm 2.45 mm Ecru MIL standard compliance 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
101.60 mm
Cable tie width
2.45 mm
Cable tie features
MIL standard compliance
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

25 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.14 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • With MIL-approved
Product type

Cable tie

Content

100 pc(s)

Factory colour

Ecru

Cable tie length

101.60 mm

Cable tie width

2.45 mm

Cable tie features

MIL standard compliance

Gearing

Inside

Max. temperature

85 °C

Min. temperature

-40 °C

Material

Polyamide 6.6

Fire protection properties

V2

Max. bundle diameter

22 mm

Manufacturer part #

112-01819

Minimum holding force

80 N

RoHS-compliant

Yes

Type

T18R-PA66-NA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1994439 HellermannTyton 112-01819 T18R-PA66-NA Cable tie 101.60 mm 2.45 mm Ecru MIL standard compliance 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1994439 HellermannTyton 112-01819 T18R-PA66-NA Cable tie 101.60 mm 2.45 mm Ecru MIL standard compliance 100 pc(s)

Description

Very large choice of material and size. High holding force with very low insertion force. Use of high-quality plastic. Supports our customers' recycling goals. Internal teeth for a secure grip on the bundle. Comfortable loop-in through angled belt end. Simple processing by hand or with tool (process-safe) cable ties of the T-series are very versatile to use. They are used wherever cables, lines or hoses have to be bundled and fastened. The material variety of the cable ties enables a universal use of the T-series in a wide range of applications

This text is machine translated.

More interesting products

(*All information is plus legal VAT)