Package
Connector clip
1.0 mm²
2.5 mm²
0.5 mm²
2.5 mm²
3
Transparent
Orange
24 A
24 A
18 pc(s)
(L x W) 16.5 mm x 15.1 mm
148-90055
11 mm
UL 94 V0 standard
450 V
15.1 mm
16.5 mm
-30 °C up to +85 °C
Test window
not relevant
Datasheet 2917411 HellermannTyton 148-90055 HCPM-3-Blister-PC-CL/OG (18) Connector clip flexible: 1.0-2.5 mm² fixed: 0.5-2.5 mm² Number of
User & Safety Instructions 2917411 HellermannTyton 148-90055 HCPM-3-Blister-PC-CL/OG (18) Connector clip flexible: 1.0-2.5 mm² fixed: 0.5-2.5 mm² Number of