• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 148-90056 HCPM-4-Blister-PC-CL (10) Connector clip flexible: 1.0-2.5 mm² fixed: 0.5-2.5 mm² Number of pi

Packaging type
Box
Product type
Connector clip
Cross section (flexible) (min.)
1.0 mm²
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (min.)
0.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Fire protection property UL94 V0
Packaging type

Box

Product type

Connector clip

Cross section (flexible) (min.)

1.0 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Number of pins

4

Factory colour

Transparent

Nominal current

24 A

Nominal current - rounded value

24 A

Content

10 pc(s)

Dim

(L x W) 16.5 mm x 19.4 mm

Manufacturer part #

148-90056

Stripping length

11 mm

Connection

Clamp

Insulation material

Plastic (UL94V0-compliant)

Nominal voltage

450 V

Width

19.4 mm

Length

16.5 mm

Temperature range

-30 °C up to +85 °C

Connector clip features

Test window

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2917413 HellermannTyton 148-90056 HCPM-4-Blister-PC-CL (10) Connector clip flexible: 1.0-2.5 mm² fixed: 0.5-2.5 mm² Number of pi

Description

The HelaCon connection terminal enable a fast, easy and safe installation of electrical conductors in the house and building installation. They can be used in all junction boxes, whether surface or flush-mounting. HelaCon Plus Mini is especially suitable, if a simple handling at the same time Hohem claim to processing security is needed.

This text is machine translated.

Features

  • Advanced connection terminal for professional, space-saving cable installation
  • 40 % smaller in comparison to HelaCon Plus Series
  • Low insertion forces, saves time during installation
  • Innovative design with enclosing cable input
  • Test hole for voltage measurement on the opposite side of installation
  • Relieves in difficult situations like overhead mounting
  • Visual installation check with a transparent housing
  • Colour coding simplifies the distinction of terminals
  • Safe use in installation and maintenance
  • Variobox with 350 selected connection terminals is available

What kind of Connector Clips & Single Wire Connectors are you looking for?