• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 166-30722 PCS10-GS/PVC-GY Sleeving Grey 6.80 mm 10 m

Image similar
Product type
Sleeving
Content
10 m
Inside diameter
6.80 mm
Outside Ø
10.1 mm
Factory colour
Grey
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 6.80)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective hose

Our service for you

Technical specifications

  • IP66
Product type

Sleeving

Content

10 m

Factory colour

Grey

Inside diameter

6.80 mm

Outside Ø

10.1 mm

Max. temperature

+70 °C

Min. temperature

-15 °C

Bend radius

25 mm

Manufacturer part #

166-30722

RoHS-compliant

Yes

Type

PCS10-GS/PVC-GY

Description

High pressure, impact and tensile strength. Extremely flexible. Good resistance to alkalis, acids and chemicals The flexible protective hose made of galvanized steel with PVC sheath is used in machine and plant engineering

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.