• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 166-30721 PCS32-GS/PVC-GY Sleeving Grey 280.10 mm 25 m

Image similar
Product type
Sleeving
Content
25 m
Material
Steel
Inside diameter
280.10 mm
Outside Ø
34.0 mm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 m)
Total (€ 329.00 / piece)
€ 340.00
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective hose

Our service for you

Technical specifications

  • IP66
Product type

Sleeving

Content

25 m

Dim

280.1

Factory colour

Grey

Material

Steel

Inside diameter

280.10 mm

Outside Ø

34.0 mm

Length

25 m

Bend radius

60 mm

Manufacturer part #

166-30721

Dimensions

280.1 mm

RoHS-compliant

Yes

Type

PCS32-GS/PVC-GY

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1993840 HellermannTyton 166-30721 PCS32-GS/PVC-GY Sleeving Grey 280.10 mm 25 m

Description

High pressure, impact and tensile strength. Extremely flexible. Good consistancy aganist alkali, acids and chemicals Color: Black The flexible protective hose made of galvanized steel with PVC sheath is used in machine and plant construction

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)