• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 166-30726 PCS25-GS/PVC-GY Sleeving Grey 210.10 mm 10 m

Image similar
Product type
Sleeving
Content
10 m
Inside diameter
210.10 mm
Outside Ø
26.0 mm
Factory colour
Grey
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 14.50)
€ 145.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective hose

Our service for you

Technical specifications

  • IP66
Product type

Sleeving

Content

10 m

Factory colour

Grey

Inside diameter

210.10 mm

Outside Ø

26.0 mm

Bend radius

55 mm

Manufacturer part #

166-30726

RoHS-compliant

Yes

Type

PCS25-GS/PVC-GY

Description

Protective steel hose PVC-GY-10M GR PCS25-GS

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.