• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 169-22450 IWS-4,5-N6-BK-C1 Isolvin Corrugated Conduit Black 100 M

1/2
Product type
Conduit
Content
100 m
Material
Polyamide
Conduit features
halogen-free
Abrasion-resistant
Flexible
oil-resistant
UV-resistant
Inside diameter
5 mm
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

13 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.25)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HellermannTyton 169-22450 IWS-4,5-N6-BK-C1 Isolvin Corrugated Conduit Black 100 M

Our service for you

Technical specifications

Product type

Conduit

Content

100 m

Dim

(OD x D x WT x P x W) 7.1 x 5 x 0.15 x 2.2 x 1.3 mm

Factory colour

Black

Material

Polyamide

Conduit features

halogen-free

Abrasion-resistant

Flexible

oil-resistant

UV-resistant

Inside diameter

5 mm

Outside Ø

7.10 mm

Max. temperature

+120 °C

Min. temperature

-40 °C

Fire protection properties

Complies with UL94 HB and FMVSS-302.

Manufacturer part #

169-22450

Dimensions

(OD x D x WT x P x W) 7.1 x 5 x 0.15 x 2.2 x 1.3 mm

RoHS-compliant

Yes

Type

IWS-4,5-N6-BK-C1

Material (details)

Polyamide 6 (PA6)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 541906 HellermannTyton 169-22450 IWS-4,5-N6-BK-C1 Isolvin Corrugated Conduit Black 100 M

Description

This corrugated conduit made of polyamide 6 is characterised above all by its excellent resistance to oils, fuels and solvents. It is resistant to abrasion and offers excellent mechanical protection as well as excellent fatigue strength under alternating flexural stress.

Scope of delivery

  • 100 M

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 204.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)