• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 170-00400 HEGPX40-PET-BK Braided hose Black Polyester 32 up to 70 mm 50 m

Image similar
Product type
Braided hose
Bundle diameter (min.)
32 mm
Bundle Ø (max.)
70 mm
Material
Polyester
Features
halogen-free
highly flexible
Non-abrasive
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 9.30)
€ 465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Braided sleeving

  • halogen-free, highly flexible, Non-abrasive

Our service for you

Technical specifications

  • Nominal diameter: 40 mm
Product type

Braided hose

Features

halogen-free

highly flexible

Non-abrasive

Bundle diameter (min.)

32 mm

Factory colour

Black

Bundle Ø (max.)

70 mm

Material

Polyester

Min. temperature

-50 °C

Max. temperature

+150 °C

Bundle Ø range

32 up to 70 mm

Manufacturer part #

170-00400

Content

50 m

RoHS-compliant

Yes

Type

HEGPX40-PET-BK

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1993260 HellermannTyton 170-00400 HEGPX40-PET-BK Braided hose Black Polyester 32 up to 70 mm 50 m

User & Safety Instructions

User & Safety Instructions 1993260 HellermannTyton 170-00400 HEGPX40-PET-BK Braided hose Black Polyester 32 up to 70 mm 50 m

More interesting products

(*All information is plus legal VAT)