• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 170-01011 Twist-In 05 Braided hose Black Polyester 4 up to 5 mm 5 m

1/2
Product type
Braided hose
Bundle diameter (min.)
4 mm
Bundle Ø (max.)
5 mm
Material
Polyester
Features
self-sealing
halogen-free
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

43 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 5.20)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Helagaine meshwork hose Twist-In

  • Self sealing

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Braided hose

Features

self-sealing

halogen-free

Bundle diameter (min.)

4 mm

Factory colour

Black

Bundle Ø (max.)

5 mm

Material

Polyester

Min. temperature

-70 °C

Max. temperature

+125 °C

Bundle Ø range

4 up to 5 mm

Manufacturer part #

170-01011

Content

5 m

RoHS-compliant

Yes

Type

Twist-In 05

Material (details)

Polyester (PET)

Fire protection properties

Corresponds FMVSS-302, self-extinguishing

Operating temperature

-70 - +125 °C

Temperature range

-70 - +125 °C

Documents & Downloads

Datasheet

Datasheet 1199030 HellermannTyton 170-01011 Twist-In 05 Braided hose Black Polyester 4 up to 5 mm 5 m

User & Safety Instructions

User & Safety Instructions 1199030 HellermannTyton 170-01011 Twist-In 05 Braided hose Black Polyester 4 up to 5 mm 5 m

Description

Helagaine Twist-In is an open, self-sealing protective hose made of polyester yarn. With the new type of structure, the bunch of cables and wires always remains light and easily accessible for maintenance, repair and inspection. The hose can be fit and removed easily and quickly even on already installed cable. Application: Use in manufacture of industrial machinery, electronics and electrical engineering.

More interesting products

(*All information is plus legal VAT)