• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 300-30160 HIS-PACK-1,6/0,8-BK Heat Shrink Tubing Reel In Dispenser Box 10 m N/A

1/3
Image similar
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
1.60 mm
Nominal diameter (post-shrinkage)
0.80 mm
Heatshrink features
Thin-walled
Content
10 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

29 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.70)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HellermannTyton 300-30160 HIS-PACK-1,6/0,8-BK Heat Shrink Tubing Reel In Dispenser Box 10 m N/A

  • 10 m
  • Shrinkage: 2:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 1.60 mm

Our service for you

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

1.60 mm

Nominal diameter (post-shrinkage)

0.80 mm

Factory colour

Black

Shrinkage

2:1

Heatshrink features

Thin-walled

Content

10 m

Material

Polyolefin (irradiated)

Shrink temperature (min.)

+120 °C

Min. temperature

-55 °C

Max. temperature

+135 °C

Manufacturer part #

300-30160

Halogen-free

No

RoHS-compliant

Yes

Type

HIS-PACK-1,6/0,8-BK

Type

HIS-1.6/0.8

Documents & Downloads

Datasheet

Datasheet 541437 HellermannTyton 300-30160 HIS-PACK-1,6/0,8-BK Heat Shrink Tubing Reel In Dispenser Box 10 m N/A

User & Safety Instructions

User & Safety Instructions 541437 HellermannTyton 300-30160 HIS-PACK-1,6/0,8-BK Heat Shrink Tubing Reel In Dispenser Box 10 m N/A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 84.97€ 81.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)