• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 300-30166 Heatshrink w/o adhesive Blue 1.60 mm 0.80 mm Shrinkage:2:1 10 m

Image similar
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
1.60 mm
Nominal diameter (post-shrinkage)
0.80 mm
Heatshrink features
Thin-walled
Printable
Content
10 m
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.10)
€ 53.99
-43 %
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heat-shrink hose 2:1 (1.6/0.8 mm), blue, 10 m roll

  • 10 m
  • Shrinkage: 2:1
  • Blue
  • Nominal inside diameter (pre-shrinkage): 1.60 mm

Our service for you

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

1.60 mm

Nominal diameter (post-shrinkage)

0.80 mm

Factory colour

Blue

Shrinkage

2:1

Heatshrink features

Thin-walled

Printable

Content

10 m

Material

Polyolefin (processed, irradiated)

Manufacturer part #

300-30166

Halogen-free

No

RoHS-compliant

Yes

Type

HIS-PACK-1.6/0.8-PO-X-BU

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1995599 HellermannTyton 300-30166 Heatshrink w/o adhesive Blue 1.60 mm 0.80 mm Shrinkage:2:1 10 m

Description

Available in 10 sizes - from 1.2 mm to 25.4 mm diameter. The packaging in dispenser boxes allows easy handling, as well as dust-free and neat storage even after opening. Suitable for HIS-Service Station Applications are the reliable electrical insulation and protection against mechanical influences

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 80.98€ 55.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)