• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 300-30322 Heatshrink w/o adhesive Red 3.20 mm 1.60 mm Shrinkage:2:1 10 m

Image similar
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
3.20 mm
Nominal diameter (post-shrinkage)
1.60 mm
Heatshrink features
Thin-walled
Printable
Content
10 m
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.20)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HellermannTyton Hellermanntyton 300-30322 cable insulation heat-shrink tubing red

  • 2: 1

Our service for you

Technical specifications

  • Longitudinal: -5 % max.
Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

3.20 mm

Nominal diameter (post-shrinkage)

1.60 mm

Factory colour

Red

Shrinkage

2:1

Heatshrink features

Thin-walled

Printable

Content

10 m

Material

Polyolefin (processed, irradiated)

Manufacturer part #

300-30322

Halogen-free

No

Suitable for

Heatshrink

Length

10 m

RoHS-compliant

Yes

Type

HIS-PACK-3.2/1.6-PO-X-RD

Material (details)

Radiation cross-linked polyolefin (PEX)

Insulation class

B (VDE 0530)

Fire protection properties

Complies with ASTM D2671

Shrink temperature

+120 °C

Operating temperature

-55 - +135 °C

Temperature range

-55 - +135 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1995217 HellermannTyton 300-30322 Heatshrink w/o adhesive Red 3.20 mm 1.60 mm Shrinkage:2:1 10 m

Description

Hellermanntyton 300-30322. Length: 10 m, maximum diameter: 3.2 mm, minimum diameter: 1.6 mm

This text is machine translated.

Hints

Application areas have the reliable electrical insulation and protection against mechanical influences.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.98€ 45.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)