• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 300-30640 HIS-1/4-PEX-H&B Heat Shrink Tubing Reel In Dispenser Box 5 m N/A

1/3
Image similar
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
6.40 mm
Nominal diameter (post-shrinkage)
3.20 mm
Heatshrink features
Thin-walled
Content
5 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

52 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.80)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HellermannTyton 300-30640 HIS-1/4-PEX-H&B Heat Shrink Tubing Reel In Dispenser Box 5 m N/A

  • 5 m
  • Shrinkage: 2:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 6.40 mm

Our service for you

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

6.40 mm

Nominal diameter (post-shrinkage)

3.20 mm

Factory colour

Black

Shrinkage

2:1

Heatshrink features

Thin-walled

Content

5 m

Material

Polyolefin (irradiated)

Shrink temperature (min.)

+120 °C

Min. temperature

-55 °C

Max. temperature

+135 °C

Manufacturer part #

300-30640

Halogen-free

No

RoHS-compliant

Yes

Type

HIS-1/4-PEX-H&B

Type

HIS-6,4/3.2

Documents & Downloads

Datasheet

Datasheet 541441 HellermannTyton 300-30640 HIS-1/4-PEX-H&B Heat Shrink Tubing Reel In Dispenser Box 5 m N/A

User & Safety Instructions

User & Safety Instructions 541441 HellermannTyton 300-30640 HIS-1/4-PEX-H&B Heat Shrink Tubing Reel In Dispenser Box 5 m N/A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 81.97€ 78.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)