• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 300-30642 Heatshrink w/o adhesive Red 6.40 mm 3.20 mm Shrinkage:2:1 5 m

Image similar
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
6.40 mm
Nominal diameter (post-shrinkage)
3.20 mm
Heatshrink features
Thin-walled
Printable
Content
5 m
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 6.20)
€ 48.99
-37 %
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heat-shrink tubing box 2:1

  • 5 m
  • Shrinkage: 2:1
  • Red
  • Nominal inside diameter (pre-shrinkage): 6.40 mm

Our service for you

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

6.40 mm

Nominal diameter (post-shrinkage)

3.20 mm

Factory colour

Red

Shrinkage

2:1

Heatshrink features

Thin-walled

Printable

Content

5 m

Material

Polyolefin (processed, irradiated)

Manufacturer part #

300-30642

Halogen-free

No

RoHS-compliant

Yes

Type

HIS-PACK-6.4/3.2-PO-X-RD

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1995023 HellermannTyton 300-30642 Heatshrink w/o adhesive Red 6.40 mm 3.20 mm Shrinkage:2:1 5 m

Description

Available in 10 sizes - from 1.2 mm to 25.4 mm diameter. The packaging in dispenser boxes allows easy handling, as well as dust-free and neat storage even after opening. Suitable for HIS-Service Station Applications are the reliable electrical insulation and protection against mechanical influences

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 75.98€ 54.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)