• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 300-32547 Heatshrink w/o adhesive Green, Yellow 25.40 mm 12.70 mm Shrinkage:2:1 5 m

Image similar
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
25.40 mm
Nominal diameter (post-shrinkage)
12.70 mm
Heatshrink features
Thin-walled
Printable
Content
5 m
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 10.40)
€ 140.00
-63 %
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

HellermannTyton Hellermanntyton 300-32547 cable insulation heat-shrink tubing green/yellow

  • 5 m
  • Shrinkage: 2:1
  • Green, Yellow
  • Nominal inside diameter (pre-shrinkage): 25.40 mm

Our service for you

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

25.40 mm

Nominal diameter (post-shrinkage)

12.70 mm

Factory colour

Green

Yellow

Shrinkage

2:1

Heatshrink features

Thin-walled

Printable

Content

5 m

Material

Polyolefin (processed, irradiated)

Manufacturer part #

300-32547

Halogen-free

No

Suitable for

Heatshrink

Length

5 m

RoHS-compliant

Yes

Type

HIS-PACK-25.4/12.7-PO-X-GNYE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1995227 HellermannTyton 300-32547 Heatshrink w/o adhesive Green, Yellow 25.40 mm 12.70 mm Shrinkage:2:1 5 m

Description

Hellermanntyton 300-32547. Length: 5 m, maximum diameter: 2.54 cm, minimum diameter: 1.27 cm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 166.99€ 76.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)