• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 300-73080 Heatshrink w/o adhesive Black 12.70 mm 6.40 mm Shrinkage:2:1 Sold per metre

1/3
Image similar
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
12.70 mm
Nominal diameter (post-shrinkage)
6.40 mm
Heatshrink features
with partition
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

41 meter (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Shrink hose TCN20 without adhesive 2:1

  • Sold per metre
  • Shrinkage: 2:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 12.70 mm

Our service for you

  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

12.70 mm

Nominal diameter (post-shrinkage)

6.40 mm

Factory colour

Black

Shrinkage

2:1

Heatshrink features

with partition

Content

Sold per metre

Material

Polyolefin (irradiated)

Shrink temperature (min.)

+100 °C

Min. temperature

-55 °C

Max. temperature

+125 °C

Manufacturer part #

300-73080

Halogen-free

No

RoHS-compliant

Yes

Type

TCN20-12,7/6,4-BK

Material (details)

Radiation cross-linked polyolefin (PEX)

Max. length sold by the metre

100 m

Certification

UL 224

Type

TNC20 12.7/6.4

Shrink temperature

+100 °C

Documents & Downloads

Datasheet

Datasheet 547624 HellermannTyton 300-73080 Heatshrink w/o adhesive Black 12.70 mm 6.40 mm Shrinkage:2:1 Sold per metre

User & Safety Instructions

User & Safety Instructions 547624 HellermannTyton 300-73080 Heatshrink w/o adhesive Black 12.70 mm 6.40 mm Shrinkage:2:1 Sold per metre

Description

The thin-walled universal shrink hose TCN20 is self -extinguishing It provides excellent mechanical stability and is resistant to chemicals and solvents.
Applications :
Mechanical and electrical protection for bare conductors, cable shoes and clamps, crush and solder connections, fabricated cable looms, and also for conducting parts

Scope of delivery

  • Available in 1 metre lengths.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.77€ 57.77*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)