• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 300-73130 Heatshrink w/o adhesive Black 2.40 mm 0.80 mm Shrinkage:3:1 Sold per metre

1/2
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
2.40 mm
Nominal diameter (post-shrinkage)
0.80 mm
Heatshrink features
Thin-walled
Chemical-resistant
Abrasion-proof
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

216 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Shrink hose TCN20 without adhesive 2:1

  • Sold per metre
  • Shrinkage: 3:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 2.40 mm

Our service for you

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

2.40 mm

Nominal diameter (post-shrinkage)

0.80 mm

Factory colour

Black

Shrinkage

3:1

Heatshrink features

Thin-walled

Chemical-resistant

Abrasion-proof

Content

Sold per metre

Material

Polyolefin (irradiated)

Shrink temperature (min.)

+100 °C

Min. temperature

-55 °C

Max. temperature

+125 °C

Manufacturer part #

300-73130

Halogen-free

No

RoHS-compliant

Yes

Type

TCN20-2,4/0,8-BK

Material (details)

Radiation cross-linked polyolefin (PEX)

Max. length sold by the metre

300 m

Certification

UL 224

Shrink temperature

+100 °C

Documents & Downloads

Datasheet

Datasheet 1199087 HellermannTyton 300-73130 Heatshrink w/o adhesive Black 2.40 mm 0.80 mm Shrinkage:3:1 Sold per metre

User & Safety Instructions

User & Safety Instructions 1199087 HellermannTyton 300-73130 Heatshrink w/o adhesive Black 2.40 mm 0.80 mm Shrinkage:3:1 Sold per metre

Description

The thin-walled universal shrink hose TCN20 is self -extinguishing It provides excellent mechanical stability and is resistant to chemicals and solvents.
Applications :
Mechanical and electrical protection for bare conductors, cable shoes and clamps, crush and solder connections, fabricated cable looms, and also for conducting parts

Scope of delivery

  • Available in 1 metre lengths.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 62.77€ 59.77*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)