
HellermannTyton 300-73190 Heatshrink w/o adhesive Black 19 mm 6.40 mm Shrinkage:3:1 Sold per metre
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
19 mm
Nominal diameter (post-shrinkage)
6.40 mm
Heatshrink features
Thin-walled
Chemical-resistant
Abrasion-proof
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included
Highlights & Details
Shrink hose TCN20 without adhesive 2:1
- Sold per metre
- Shrinkage: 3:1
- Black
- Nominal inside diameter (pre-shrinkage): 19 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
19 mm
- Nominal diameter (post-shrinkage)
6.40 mm
- Factory colour
Black
- Shrinkage
3:1
- Heatshrink features
Thin-walled
Chemical-resistant
Abrasion-proof
- Content
Sold per metre
- Material
Polyolefin (irradiated)
- Shrink temperature (min.)
+100 °C
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Manufacturer part #
300-73190
- Halogen-free
No
- RoHS-compliant
Yes
- Type
TCN20X-19,0/6,4-BK
- Material (details)
Radiation cross-linked polyolefin (PEX)
- Max. length sold by the metre
60 m
- Certification
UL 224
- Shrink temperature
+100 °C
Documents & Downloads
Datasheet
Datasheet 1199093 HellermannTyton 300-73190 Heatshrink w/o adhesive Black 19 mm 6.40 mm Shrinkage:3:1 Sold per metre
User & Safety Instructions
User & Safety Instructions 1199093 HellermannTyton 300-73190 Heatshrink w/o adhesive Black 19 mm 6.40 mm Shrinkage:3:1 Sold per metre
Description
The thin-walled universal shrink hose TCN20 is self -extinguishing It provides excellent mechanical stability and is resistant to chemicals and solvents.
Applications :
Mechanical and electrical protection for bare conductors, cable shoes and clamps, crush and solder connections, fabricated cable looms, and also for conducting parts
Applications :
Mechanical and electrical protection for bare conductors, cable shoes and clamps, crush and solder connections, fabricated cable looms, and also for conducting parts
Scope of delivery
- Available in 1 metre lengths.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 69.97€ 67.97*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































