
HellermannTyton 301-10020 Heatshrink + adhesive Transparent, Black 5.75 mm 1.25 mm Shrinkage:4:1 1.2 m
Highlights & Details
Thin-walled heat shrink tubing with inner adhesive 4:1
- 1.2 mShrink ratio 4:1Transparent, blackNominal diameter (pre-shrinkage): 5.75 mm
Our service for you
Technical specifications
- Product type
Heatshrink + adhesive
- Nominal inside diameter (pre-shrinkage)
5.75 mm
- Nominal diameter (post-shrinkage)
1.25 mm
- Factory colour
Transparent
Black
- Shrinkage
4:1
- Heatshrink features
Thin-walled
Flame-retardant
Fuel-resistant
Diesel-proof
- Content
1.2 m
- Material
Polyolefin (irradiated)
- Shrink temperature (min.)
+130 °C
- Min. temperature
-40 °C
- Max. temperature
+150 °C
- Manufacturer part #
301-10020
- Halogen-free
Yes
- RoHS-compliant
Yes
- Type
SA47-LA-5,75/1,25 CB
- Wall thickness (post-shrinkage)
1.15 mm
Documents & Downloads
Datasheet
Datasheet 1317886 HellermannTyton 301-10020 Heatshrink + adhesive Transparent, Black 5.75 mm 1.25 mm Shrinkage:4:1 1.2 m
User & Safety Instructions
User & Safety Instructions 1317886 HellermannTyton 301-10020 Heatshrink + adhesive Transparent, Black 5.75 mm 1.25 mm Shrinkage:4:1 1.2 m
Description
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 44.98€ 41.98*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























