• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 308-10303 Heatshrink + adhesive Transparent 3 mm 1 mm Shrinkage:3:1 10 m

1/4
Image similar
Product type
Heatshrink + adhesive
Nominal inside diameter (pre-shrinkage)
3 mm
Nominal diameter (post-shrinkage)
1 mm
Heatshrink features
Thin-walled
Content
10 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 7.20)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

Donor-box HIS-A with inner adhesive 3:1

  • 10 m
  • Shrinkage: 3:1
  • Transparent
  • Nominal inside diameter (pre-shrinkage): 3 mm

Our service for you

Technical specifications

Product type

Heatshrink + adhesive

Nominal inside diameter (pre-shrinkage)

3 mm

Nominal diameter (post-shrinkage)

1 mm

Factory colour

Transparent

Shrinkage

3:1

Heatshrink features

Thin-walled

Content

10 m

Material

Polyolefin (irradiated)

Shrink temperature (min.)

+120 °C

Min. temperature

-55 °C

Max. temperature

+110 °C

Manufacturer part #

308-10303

Halogen-free

No

RoHS-compliant

Yes

Type

HISA-3/1-PEX-CL

Type

HIS-A-3/1

Documents & Downloads

Datasheet

Datasheet 547499 HellermannTyton 308-10303 Heatshrink + adhesive Transparent 3 mm 1 mm Shrinkage:3:1 10 m

User & Safety Instructions

User & Safety Instructions 547499 HellermannTyton 308-10303 Heatshrink + adhesive Transparent 3 mm 1 mm Shrinkage:3:1 10 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 98.98€ 96.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)