• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 308-10600 Heatshrink + adhesive 6 mm 2 mm Shrinkage:3:1 5 m

1/4
Image similar
Product type
Heatshrink + adhesive
Nominal inside diameter (pre-shrinkage)
6 mm
Nominal diameter (post-shrinkage)
2 mm
Heatshrink features
Thin-walled
Content
5 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 12.00)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Donor-box HIS-A with inner adhesive 3:1

  • 5 m
  • Shrinkage: 3:1
  • Nominal inside diameter (pre-shrinkage): 6 mm

Our service for you

Technical specifications

Product type

Heatshrink + adhesive

Nominal inside diameter (pre-shrinkage)

6 mm

Nominal diameter (post-shrinkage)

2 mm

Shrinkage

3:1

Heatshrink features

Thin-walled

Content

5 m

Material

Polyolefin (irradiated)

Shrink temperature (min.)

+120 °C

Min. temperature

-55 °C

Max. temperature

+110 °C

Manufacturer part #

308-10600

Halogen-free

No

RoHS-compliant

Yes

Type

HISA-6/2-PEX-BK H&B

Documents & Downloads

Datasheet

Datasheet 546443 HellermannTyton 308-10600 Heatshrink + adhesive 6 mm 2 mm Shrinkage:3:1 5 m

User & Safety Instructions

User & Safety Instructions 546443 HellermannTyton 308-10600 Heatshrink + adhesive 6 mm 2 mm Shrinkage:3:1 5 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 86.98€ 83.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)