
Number
Total (1 m = € 26.66)
€ 79.99
incl. VAT
14-day return policy included
Highlights & Details
Donor-box HIS-A with inner adhesive 3:1
- 3 m
- Shrinkage: 3:1
- Nominal inside diameter (pre-shrinkage): 24 mm
Our service for you
Technical specifications
- Product type
Heatshrink + adhesive
- Nominal inside diameter (pre-shrinkage)
24 mm
- Nominal diameter (post-shrinkage)
8 mm
- Shrinkage
3:1
- Heatshrink features
Thin-walled
- Content
3 m
- Material
Polyolefin (irradiated)
- Shrink temperature (min.)
+120 °C
- Min. temperature
-55 °C
- Max. temperature
+110 °C
- Manufacturer part #
308-12400
- Halogen-free
No
- RoHS-compliant
Yes
- Type
HISA-24/8-PEX-BK H&B
Documents & Downloads
Datasheet
Datasheet 546479 HellermannTyton 308-12400 Heatshrink + adhesive 24 mm 8 mm Shrinkage:3:1 3 m
User & Safety Instructions
User & Safety Instructions 546479 HellermannTyton 308-12400 Heatshrink + adhesive 24 mm 8 mm Shrinkage:3:1 3 m
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 106.98€ 103.98*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























