
HellermannTyton 308-30165 HIS-3-BAG-1.5/0.5 Heat Shrink Tubing Reel In Dispenser Box 10 pc(s) N/A
Product type
Heatshrink set
Nominal inside diameter (pre-shrinkage)
1.50 mm
Nominal diameter (post-shrinkage)
0.50 mm
Heatshrink features
Thin-walled
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (1 m = € 3.00)
€ 5.99
incl. VAT
14-day return policy included
Highlights & Details
HellermannTyton 308-30165 HIS-3-BAG-1.5/0.5 Heat Shrink Tubing Reel In Dispenser Box 10 pc(s) N/A
- 10 pc(s)
- Shrinkage: 3:1
- Green, Yellow
- Nominal inside diameter (pre-shrinkage): 1.50 mm
Our service for you
Technical specifications
- Product type
Heatshrink set
- Nominal inside diameter (pre-shrinkage)
1.50 mm
- Nominal diameter (post-shrinkage)
0.50 mm
- Factory colour
Green
Yellow
- Shrinkage
3:1
- Heatshrink features
Thin-walled
- Content
10 pc(s)
- Material
Polyolefin (irradiated)
- Shrink temperature (min.)
+100 °C
- Min. temperature
-55 °C
- Max. temperature
+135 °C
- Manufacturer part #
308-30165
- Halogen-free
No
- RoHS-compliant
Yes
- Type
HIS-3-BAG-1.5/0.5
- Type
HIS-3 BAG 1.5/0.5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 541723 HellermannTyton 308-30165 HIS-3-BAG-1.5/0.5 Heat Shrink Tubing Reel In Dispenser Box 10 pc(s) N/A
User & Safety Instructions
User & Safety Instructions 541723 HellermannTyton 308-30165 HIS-3-BAG-1.5/0.5 Heat Shrink Tubing Reel In Dispenser Box 10 pc(s) N/A
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 63.97€ 61.97*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































