
HellermannTyton 308-30603 HIS-3-6/2-PEX-CL Heat Shrink Tubing Reel In Dispenser Box 5 m N/A
Highlights & Details
HellermannTyton 308-30603 HIS-3-6/2-PEX-CL Heat Shrink Tubing Reel In Dispenser Box 5 m N/A
- 5 m
- Shrinkage: 3:1
- Transparent
- Nominal inside diameter (pre-shrinkage): 6 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
6 mm
- Nominal diameter (post-shrinkage)
2 mm
- Factory colour
Transparent
- Shrinkage
3:1
- Heatshrink features
Thin-walled
- Content
5 m
- Material
Polyolefin (irradiated)
- Shrink temperature (min.)
+110 °C
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Manufacturer part #
308-30603
- Halogen-free
No
- RoHS-compliant
Yes
- Type
HIS-3-6/2-PEX-CL
Documents & Downloads
Datasheet
Datasheet 541682 HellermannTyton 308-30603 HIS-3-6/2-PEX-CL Heat Shrink Tubing Reel In Dispenser Box 5 m N/A
User & Safety Instructions
User & Safety Instructions 541682 HellermannTyton 308-30603 HIS-3-6/2-PEX-CL Heat Shrink Tubing Reel In Dispenser Box 5 m N/A
Frequently Bought Together
(*All information is plus legal VAT)€ 90.97€ 87.97*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































