• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 308-31215 HIS-3-BAG-12/4 Heat Shrink Tubing Reel In Dispenser Box 10 pc(s) N/A

1/2
Image similar
Product type
Heatshrink set
Nominal inside diameter (pre-shrinkage)
12 mm
Nominal diameter (post-shrinkage)
4 mm
Heatshrink features
Thin-walled
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

33 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 5.50)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HellermannTyton 308-31215 HIS-3-BAG-12/4 Heat Shrink Tubing Reel In Dispenser Box 10 pc(s) N/A

  • 10 pc(s)
  • Shrinkage: 3:1
  • Transparent
  • Nominal inside diameter (pre-shrinkage): 12 mm

Our service for you

Technical specifications

Product type

Heatshrink set

Nominal inside diameter (pre-shrinkage)

12 mm

Nominal diameter (post-shrinkage)

4 mm

Factory colour

Transparent

Shrinkage

3:1

Heatshrink features

Thin-walled

Content

10 pc(s)

Material

Polyolefin (irradiated)

Shrink temperature (min.)

+100 °C

Min. temperature

-55 °C

Max. temperature

+135 °C

Manufacturer part #

308-31215

Halogen-free

No

RoHS-compliant

Yes

Type

HIS-3-BAG-12/4

Type

HIS-3 BAG 12/4

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 541696 HellermannTyton 308-31215 HIS-3-BAG-12/4 Heat Shrink Tubing Reel In Dispenser Box 10 pc(s) N/A

User & Safety Instructions

User & Safety Instructions 541696 HellermannTyton 308-31215 HIS-3-BAG-12/4 Heat Shrink Tubing Reel In Dispenser Box 10 pc(s) N/A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 68.97€ 65.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)