• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 308-32403 HIS-24/8-PEX-CL Heat Shrink Tubing Reel In Dispenser Box 3 m N/A

1/5
Image similar
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
24 mm
Nominal diameter (post-shrinkage)
8 mm
Heatshrink features
Thin-walled
Content
3 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 11.33)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

HellermannTyton 308-32403 HIS-24/8-PEX-CL Heat Shrink Tubing Reel In Dispenser Box 3 m N/A

  • 3 m
  • Shrinkage: 3:1
  • Transparent
  • Nominal inside diameter (pre-shrinkage): 24 mm

Our service for you

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

24 mm

Nominal diameter (post-shrinkage)

8 mm

Factory colour

Transparent

Shrinkage

3:1

Heatshrink features

Thin-walled

Content

3 m

Material

Polyolefin (irradiated)

Shrink temperature (min.)

+110 °C

Min. temperature

-55 °C

Max. temperature

+125 °C

Manufacturer part #

308-32403

Halogen-free

No

RoHS-compliant

Yes

Type

HIS-24/8-PEX-CL

Documents & Downloads

Datasheet

Datasheet 541785 HellermannTyton 308-32403 HIS-24/8-PEX-CL Heat Shrink Tubing Reel In Dispenser Box 3 m N/A

User & Safety Instructions

User & Safety Instructions 541785 HellermannTyton 308-32403 HIS-24/8-PEX-CL Heat Shrink Tubing Reel In Dispenser Box 3 m N/A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 91.97€ 88.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)