• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 308-32406 Heatshrink w/o adhesive Blue 24 mm 8 mm Shrinkage:3:1 3 m

Image similar
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
24 mm
Nominal diameter (post-shrinkage)
8 mm
Heatshrink features
Thin-walled
Content
3 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 54.99 / piece)
€ 54.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HellermannTyton Hellermanntyton 308-32406 cable insulation heat-shrink tubing blue 1 piece (e)

  • 3 m
  • Shrinkage: 3:1
  • Blue
  • Nominal inside diameter (pre-shrinkage): 24 mm

Our service for you

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

24 mm

Nominal diameter (post-shrinkage)

8 mm

Factory colour

Blue

Shrinkage

3:1

Heatshrink features

Thin-walled

Content

3 m

Material

Polyolefin (processed, irradiated)

Manufacturer part #

308-32406

Halogen-free

No

Suitable for

Heatshrink

Length

3 m

RoHS-compliant

Yes

Type

HIS-3-24/8-PO-X-BU

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1995623 HellermannTyton 308-32406 Heatshrink w/o adhesive Blue 24 mm 8 mm Shrinkage:3:1 3 m

Accessories

(*All information is plus legal VAT)