• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 308-31802 Heatshrink w/o adhesive Red 18 mm 6 mm Shrinkage:3:1 4 m

Image similar
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
18 mm
Nominal diameter (post-shrinkage)
6 mm
Heatshrink features
Thin-walled
Content
4 m
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

33 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 11.75)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HellermannTyton Hellermanntyton 308-31802 cable insulation heat-shrink tubing red 1 piece (e)

  • 4 m
  • Shrinkage: 3:1
  • Red
  • Nominal inside diameter (pre-shrinkage): 18 mm

Our service for you

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

18 mm

Nominal diameter (post-shrinkage)

6 mm

Factory colour

Red

Shrinkage

3:1

Heatshrink features

Thin-walled

Content

4 m

Material

Polyolefin (processed, irradiated)

Manufacturer part #

308-31802

Halogen-free

No

Length

4 m

RoHS-compliant

Yes

Type

HIS-3-18/6-PO-X-RD

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1995115 HellermannTyton 308-31802 Heatshrink w/o adhesive Red 18 mm 6 mm Shrinkage:3:1 4 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 73.98€ 71.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)