
HellermannTyton 309-32543 Heatshrink w/o adhesive Transparent 25.40 mm 12.70 mm Shrinkage:2:1 Sold per metre
Highlights & Details
Heat-shrink tubing 2:1
- Sold per metre
- Shrinkage: 2:1
- Transparent
- Nominal inside diameter (pre-shrinkage): 25.40 mm
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
25.40 mm
- Nominal diameter (post-shrinkage)
12.70 mm
- Factory colour
Transparent
- Shrinkage
2:1
- Heatshrink features
Thin-walled
Chemical-resistant
- Content
Sold per metre
- Material
Polyolefin (processed, irradiated)
- Manufacturer part #
309-32543
- Halogen-free
Yes
- RoHS-compliant
Yes
- Type
TF24-25.4/12.7-PO-X-CL
- Max. length sold by the metre
50 m
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1995632 HellermannTyton 309-32543 Heatshrink w/o adhesive Transparent 25.40 mm 12.70 mm Shrinkage:2:1 Sold per metre
User & Safety Instructions
User & Safety Instructions 1995632 HellermannTyton 309-32543 Heatshrink w/o adhesive Transparent 25.40 mm 12.70 mm Shrinkage:2:1 Sold per metre
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 42.98€ 39.98*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























