• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 315-13000 Heatshrink + adhesive Black 3 mm 1 mm Shrinkage:3:1 1 m

1/2
Product type
Heatshrink + adhesive
Nominal inside diameter (pre-shrinkage)
3 mm
Nominal diameter (post-shrinkage)
1 mm
Heatshrink features
Thin-walled
Highly flame-retardant
Content
1 m
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 19.99)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thin-walled heat-shrink TA 37 3:1

  • Thin wall adhesive lined heat shrink tubing
  • Halogen Free
  • Flame Retarded
  • Combination of these three (halogen free, adhesive lined and flame retarded) product properties is unique
  • Tubing conforms to London Underground specification LUL E1042-A6, BS6853

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Heatshrink + adhesive

Nominal inside diameter (pre-shrinkage)

3 mm

Nominal diameter (post-shrinkage)

1 mm

Factory colour

Black

Shrinkage

3:1

Heatshrink features

Thin-walled

Highly flame-retardant

Content

1 m

Material

Polyolefin (irradiated)

Shrink temperature (min.)

+150 °C

Min. temperature

-40 °C

Max. temperature

+105 °C

Manufacturer part #

315-13000

Halogen-free

Yes

RoHS-compliant

Yes

Type

TA37-3/1-BK-1200

Type

Thin-walled

Certification

1042: A6, corresponds to LUL E conforms to BS 6853

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 546176 HellermannTyton 315-13000 Heatshrink + adhesive Black 3 mm 1 mm Shrinkage:3:1 1 m

Description

Halogen Free, Adhesive Lined, Flame Retarded, Thin Wall heat shrink tubing. The combination of these three (halogen free, adhesive lined and flame retarded) product properties makes TA37 shrink tubing unique. The tubing conforms to London Underground specification LUL E1042-A6, BS6853. This 3:1 shrink ratio tubing offers a wide size range : from 3/1 mm op 120/40 mm. TA37 shrink tubing has a low smoke index and excellent flame retardant properties to meet strict fire security standards in electrical insulation.

Features

  • Material: Polyolefin, cross-linked, Colour: Black.

Scope of delivery

  • 1 Meter Piece
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.98€ 43.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)