
HellermannTyton 319-00607 Heatshrink w/o adhesive Green, Yellow 6 mm 2 mm Shrinkage:3:1 1 m
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
6 mm
Nominal diameter (post-shrinkage)
2 mm
Heatshrink features
Thin-walled
Content
1 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (1 m = € 11.99)
€ 11.99
incl. VAT
14-day return policy included
Highlights & Details
Thin-walled heat-shrink tubing Tredux without adhesive 3:1
- Green, Yellow
- N/A
- Nominal diameter (before/after shrinking): N/A/N/A
Our service for you
Technical specifications
- Copper corrosion: tested according to UL224
- Voltage range: 600 V
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
6 mm
- Nominal diameter (post-shrinkage)
2 mm
- Factory colour
Green
Yellow
- Shrinkage
3:1
- Heatshrink features
Thin-walled
- Content
1 m
- Material
Polyolefin (irradiated)
- Shrink temperature (min.)
+90 °C
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Manufacturer part #
319-00607
- Halogen-free
No
- RoHS-compliant
Yes
- Type
TREDUX-6/2-GNYE
- Material (details)
Radiation cross-linked polyolefin (PEX)
- Fire protection properties
Complies with ASTM D2671
- Shrink temperature
+90 °C
- Operating temperature
-55 - +125 °C
- Temperature range
-55 - +125 °C
Documents & Downloads
Datasheet
Datasheet 546066 HellermannTyton 319-00607 Heatshrink w/o adhesive Green, Yellow 6 mm 2 mm Shrinkage:3:1 1 m
User & Safety Instructions
User & Safety Instructions 546066 HellermannTyton 319-00607 Heatshrink w/o adhesive Green, Yellow 6 mm 2 mm Shrinkage:3:1 1 m
Description
Hellermann Tyton sets a new standard with the TREDUX-heat shrink tubing. TREDUX offers a complete assortment of thin, medium and thick-walled heat shrink tubing. TREDUX heat-shrink tubing is available in 1.22 m lengths. The shrink ratio of up to 3:1 covers a wide range of applications and enables more applications with a reduced number of heat shrink tubes. This means reduced purchase costs and less space required in vans and workshops.
Scope of delivery
- 1 Meter Piece
Hints
Applications: Suitable for the reliable electrical insulation and mechanical protection of cables and wires.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 69.97€ 66.97*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































