• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 319-01200 Heatshrink w/o adhesive Black 12 mm 4 mm Shrinkage:3:1 1 m

1/2
Image similar
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
12 mm
Nominal diameter (post-shrinkage)
4 mm
Heatshrink features
Thin-walled
Content
1 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 11.99)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thin-walled heat-shrink tubing Tredux without adhesive 3:1

  • Black
  • N/A
  • Nominal diameter (before/after shrinking): N/A/N/A

Our service for you

Technical specifications

  • Copper corrosion: tested according to UL224
  • Voltage range: 600 V
Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

12 mm

Nominal diameter (post-shrinkage)

4 mm

Factory colour

Black

Shrinkage

3:1

Heatshrink features

Thin-walled

Content

1 m

Material

Polyolefin (irradiated)

Shrink temperature (min.)

+90 °C

Min. temperature

-55 °C

Max. temperature

+125 °C

Manufacturer part #

319-01200

Halogen-free

No

RoHS-compliant

Yes

Type

TREDUX-12/4-BK

Material (details)

Radiation cross-linked polyolefin (PEX)

Fire protection properties

Complies with ASTM D2671

Shrink temperature

+90 °C

Operating temperature

-55 - +125 °C

Temperature range

-55 - +125 °C

Documents & Downloads

Datasheet

Datasheet 546018 HellermannTyton 319-01200 Heatshrink w/o adhesive Black 12 mm 4 mm Shrinkage:3:1 1 m

User & Safety Instructions

User & Safety Instructions 546018 HellermannTyton 319-01200 Heatshrink w/o adhesive Black 12 mm 4 mm Shrinkage:3:1 1 m

Description

Hellermann Tyton sets a new standard with the TREDUX-heat shrink tubing. TREDUX offers a complete assortment of thin, medium and thick-walled heat shrink tubing. TREDUX heat-shrink tubing is available in 1.22 m lengths. The shrink ratio of up to 3:1 covers a wide range of applications and enables more applications with a reduced number of heat shrink tubes. This means reduced purchase costs and less space required in vans and workshops.

Scope of delivery

  • 1 Meter Piece

Hints

Applications: Suitable for the reliable electrical insulation and mechanical protection of cables and wires.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 69.97€ 66.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)