
HellermannTyton 321-30000 Heatshrink + adhesive Black 19 mm 3.20 mm Shrinkage:6:1 1.22 m
Highlights & Details
Thick wall tubing HA67 6:1
- High shrink ratio, heavy-duty heat shrinkable tubing
- Thermoplastic adhesive-lined tubing
- Conforms well to highly variable substrate dimensions
- Simplifies cable repair
- Passes over large connectors and shrinks onto much smaller cable jackets
- Environmental sealing and excellent insulation
- Resistant to impact and abrasion
Our service for you
Technical specifications
- Product type
Heatshrink + adhesive
- Nominal inside diameter (pre-shrinkage)
19 mm
- Nominal diameter (post-shrinkage)
3.20 mm
- Factory colour
Black
- Shrinkage
6:1
- Heatshrink features
Thick-walled
Acid-proof
Weather-proof
Solvent-resistant
- Content
1.22 m
- Material
Polyolefin (irradiated)
- Shrink temperature (min.)
+120 °C
- Min. temperature
-55 °C
- Max. temperature
+110 °C
- Manufacturer part #
321-30000
- Halogen-free
Yes
- RoHS-compliant
Yes
- Type
HA67-19,0/3,2-PEX-BK
Documents & Downloads
Datasheet
Datasheet 546337 HellermannTyton 321-30000 Heatshrink + adhesive Black 19 mm 3.20 mm Shrinkage:6:1 1.22 m
User & Safety Instructions
User & Safety Instructions 546337 HellermannTyton 321-30000 Heatshrink + adhesive Black 19 mm 3.20 mm Shrinkage:6:1 1.22 m
Description
Features
- Material: Polyolefin, cross-linked, Colour: Black.
Frequently Bought Together
(*All information is plus legal VAT)€ 58.98€ 55.98*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























