• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 321-30200 Heatshrink + adhesive Black 44.40 mm 7.40 mm Shrinkage:6:1 1.22 m

1/2
Product type
Heatshrink + adhesive
Nominal inside diameter (pre-shrinkage)
44.40 mm
Nominal diameter (post-shrinkage)
7.40 mm
Heatshrink features
Thick-walled
Acid-proof
Weather-proof
Solvent-resistant
Content
1.22 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 36.88)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

HellermannTyton 321-30200 Heatshrink + adhesive Black 44.40 mm 7.40 mm Shrinkage:6:1 1.22 m

  • High shrink ratio, heavy-duty heat shrinkable tubing
  • Thermoplastic adhesive-lined tubing
  • Conforms well to highly variable substrate dimensions
  • Simplifies cable repair
  • Passes over large connectors and shrinks onto much smaller cable jackets
  • Environmental sealing and excellent insulation
  • Resistant to impact and abrasion

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Heatshrink + adhesive

Nominal inside diameter (pre-shrinkage)

44.40 mm

Nominal diameter (post-shrinkage)

7.40 mm

Factory colour

Black

Shrinkage

6:1

Heatshrink features

Thick-walled

Acid-proof

Weather-proof

Solvent-resistant

Content

1.22 m

Material

Polyolefin (irradiated)

Shrink temperature (min.)

+120 °C

Min. temperature

-55 °C

Max. temperature

+110 °C

Manufacturer part #

321-30200

Halogen-free

Yes

RoHS-compliant

Yes

Type

HA67-44,4/7,4-PEX-BK

Documents & Downloads

Datasheet

Datasheet 546400 HellermannTyton 321-30200 Heatshrink + adhesive Black 44.40 mm 7.40 mm Shrinkage:6:1 1.22 m

User & Safety Instructions

User & Safety Instructions 546400 HellermannTyton 321-30200 Heatshrink + adhesive Black 44.40 mm 7.40 mm Shrinkage:6:1 1.22 m

Description

High shrink-ratio heavy-duty heat shrinkable tubing designed to pass over large size connectors and shrink down onto much smaller cable jackets. The thermoplastic adhesive lined tubing provides environmental sealing, excellent insulation and resistance to impact and abrasion. The 6:1 shrink-ratio conforms well to highly variable substrate dimensions and simplyfies cable repair. Insulates, seals and protects large size differences between connectors and cables.

Features

  • Material: Polyolefin, cross-linked, Colour: Black.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 71.98€ 68.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)