• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 333-20150 Heatshrink w/o adhesive Black 1.50 mm 0.50 mm Shrinkage:3:1 Sold per metre

1/2
Image similar
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
1.50 mm
Nominal diameter (post-shrinkage)
0.50 mm
Heatshrink features
Thin-walled
Chemical-resistant
Flame-retardant
Content
Sold per metre
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
Only 5 meter available
14-day return policy included

Highlights & Details

Heat shrink tubing 3:1;

  • Sold per metre
  • Shrinkage: 3:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 1.50 mm

Our service for you

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

1.50 mm

Nominal diameter (post-shrinkage)

0.50 mm

Factory colour

Black

Shrinkage

3:1

Heatshrink features

Thin-walled

Chemical-resistant

Flame-retardant

Content

Sold per metre

Material

Polyolefin (processed, irradiated)

Manufacturer part #

333-20150

Halogen-free

No

RoHS-compliant

Yes

Type

TF31-1.5/0.5-PO-X-BK

Max. length sold by the metre

300 m

Documents & Downloads

Datasheet

Datasheet 1995464 HellermannTyton 333-20150 Heatshrink w/o adhesive Black 1.50 mm 0.50 mm Shrinkage:3:1 Sold per metre

User & Safety Instructions

User & Safety Instructions 1995464 HellermannTyton 333-20150 Heatshrink w/o adhesive Black 1.50 mm 0.50 mm Shrinkage:3:1 Sold per metre

Description

Thin-walled, flexible heat-shrink tubing. Flame retardant. Very low shrink temperature. Very good mechanical strength. Good chemical resistance Large color and size selection of the TF31 is used where increased requirements are placed on fire protection. It can be used to insulate and coat cables and wires

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.48€ 29.48*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)