• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 333-30604 Heatshrink w/o adhesive Yellow 6 mm 2 mm Shrinkage:3:1 Sold per metre

Image similar
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
6 mm
Nominal diameter (post-shrinkage)
2 mm
Heatshrink features
Thin-walled
Printable
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

13 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Heat shrink tubing 3:1;

  • Sold per metre
  • Shrinkage: 3:1
  • Yellow
  • Nominal inside diameter (pre-shrinkage): 6 mm

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

6 mm

Nominal diameter (post-shrinkage)

2 mm

Factory colour

Yellow

Shrinkage

3:1

Heatshrink features

Thin-walled

Printable

Content

Sold per metre

Material

Polyolefin (processed, irradiated)

Manufacturer part #

333-30604

Halogen-free

No

RoHS-compliant

Yes

Type

TF31-6/2-PO-X-YE

Max. length sold by the metre

30 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1995469 HellermannTyton 333-30604 Heatshrink w/o adhesive Yellow 6 mm 2 mm Shrinkage:3:1 Sold per metre

User & Safety Instructions

User & Safety Instructions 1995469 HellermannTyton 333-30604 Heatshrink w/o adhesive Yellow 6 mm 2 mm Shrinkage:3:1 Sold per metre

Description

Thin-walled, flexible heat-shrink tubing. Flame retardant. Very low shrink temperature. Very good mechanical strength. Good chemical resistance Large color and size selection of the TF31 is used where increased requirements are placed on fire protection. It can be used to insulate and coat cables and wires

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.48€ 32.48*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)