• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 341-32080 Heatshrink + adhesive Black 32 mm 8 mm Shrinkage:4:1 Sold per metre

Image similar
Product type
Heatshrink + adhesive
Nominal inside diameter (pre-shrinkage)
32 mm
Nominal diameter (post-shrinkage)
8 mm
Heatshrink features
Thin-walled
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

14 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Heat shrink tubing 3:1;

  • Sold per metre
  • Shrinkage: 4:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 32 mm

Technical specifications

Product type

Heatshrink + adhesive

Nominal inside diameter (pre-shrinkage)

32 mm

Nominal diameter (post-shrinkage)

8 mm

Factory colour

Black

Shrinkage

4:1

Heatshrink features

Thin-walled

Content

Sold per metre

Material

Polyolefin (processed, irradiated)

Manufacturer part #

341-32080

Halogen-free

No

RoHS-compliant

Yes

Type

EPS-400-32/8-PO-X-BK

Max. length sold by the metre

25 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1995494 HellermannTyton 341-32080 Heatshrink + adhesive Black 32 mm 8 mm Shrinkage:4:1 Sold per metre

User & Safety Instructions

User & Safety Instructions 1995494 HellermannTyton 341-32080 Heatshrink + adhesive Black 32 mm 8 mm Shrinkage:4:1 Sold per metre

Description

Good flow properties of the adhesive. Excellent protection against moisture and corrosion. Due to the high shrink rate, the hose fits easily high diameter differences at EPS-400 is optimal for mechanical relief and for protecting plugs and junctions, especially against moisture and other environmental influences

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 122.98€ 119.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)