• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 365-30105 Heatshrink set Black Shrinkage:3:1 1 Set

Product type
Heatshrink set
Heatshrink features
incl. content
Content
1 Set
Factory colour
Black
Shrinkage
3:1
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

115 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shrink hose assortment HIS-3-Service-Station

  • 1 Set
  • Shrinkage: 3:1
  • Black

Technical specifications

Product type

Heatshrink set

Factory colour

Black

Shrinkage

3:1

Heatshrink features

incl. content

Content

1 Set

Material

Polyolefin (irradiated)

Shrink temperature (min.)

+100 °C

Min. temperature

-55 °C

Max. temperature

+135 °C

Manufacturer part #

365-30105

Suitable for

Heatshrink

Type

HIS-Service-Station-PO-X-BU

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208439 HellermannTyton 365-30105 Heatshrink set Black Shrinkage:3:1 1 Set

Description

The light and stable HIS-Service Station offers place for 5 HIS-boxes for clean preservation at the work place or for mounting at the wall. The special shears simplify the trimming.

HIS Universal shrink hoses insulate reliably and protect against corrosion and mechanical effects. The handy packing for the small and average requirements makes the application especially easy on site. In the stable HIS-rack made of metal with chained special shears different sizes and colours are easily within reach.

This text is machine translated.

Features

  • Now contains six HIS boxes instead of the previous five HIS boxes
  • Space-saving design
  • New scissors with longer, straight blade
  • Measuring tape on the label

Scope of delivery

  • 1x his-3-12/4
  • 1x his-3-6/2
  • 1x his-a-12/4
  • 1x his-3-9/3
  • 1x his-3-3/1
  • 1x his-3-24/8
  • 1x HIS-Service station
  • 1x scissors

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 195.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)