• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 380-03004 321-A BASIC 130 Parts N/A

1/2
Product type
Heatshrink set
Heatshrink features
Thin-walled
Content
130 Parts
Factory colour
Black
Shrinkage
3:1
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 130 Parts)
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

HellermannTyton 380-03004 321-A BASIC 130 Parts N/A

  • 115pcs.
  • 3 - 1

Our service for you

Technical specifications

  • Shrink temperature: +110 °C
Product type

Heatshrink set

Factory colour

Black

Shrinkage

3:1

Heatshrink features

Thin-walled

Content

130 Parts

Material

Polyolefin (irradiated)

Shrink temperature (min.)

+100 °C

Min. temperature

-55 °C

Max. temperature

+110 °C

Manufacturer part #

380-03004

Halogen-free

Yes

RoHS-compliant

Yes

Type

321-A BASIC

Material (details)

Radiation cross-linked polyolefin (PEX)

Type

321 BASIC 2

Shrink temperature

+110 °C

Operating temperature

-55 - +110 °C

Temperature range

-55 - +110 °C

Documents & Downloads

Datasheet

Datasheet 546565 HellermannTyton 380-03004 321-A BASIC 130 Parts N/A

User & Safety Instructions

User & Safety Instructions 546565 HellermannTyton 380-03004 321-A BASIC 130 Parts N/A

Description

The hot melt with an "Inner sticker" equipped black and transparent sections provide good protection in wet environments.

Scope of delivery

  • 25 sections 3 / 1 mm black, length 35 mm
  • 10 sections 12/4 mm black, length 35 mm
  • 25 sections 3/1mm transparent, length 35 mm
  • 15 sections 6/2mm black, length 35 mm
  • 15 sections 6/2mm black, length 35 mm
  • 15 sections 6/2mm black, length 35 mm
  • 15 sections 6/2mm black, length 35 mm
  • 5 sections 12/4mm transparent, length 80 mm
  • 5 sections 12/4mm black, length 80 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 80.98€ 78.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)