• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 592-12020 CWML-T-260-YE-260-YE Cable identifier

Image similar
Product type
Cable identifier
Material
Fabric
Factory colour
Yellow
Features
self-adhesive
Width
6.40 mm
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 900 pc(s))
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pre-printed label with letters

Our service for you

Technical specifications

Product type

Cable identifier

Factory colour

Yellow

Features

self-adhesive

Material

Fabric

Width

6.40 mm

Manufacturer part #

592-12020

Content

900 pc(s)

RoHS-compliant

Yes

Type

CWML-T-260-YE-260-YE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1996999 HellermannTyton 592-12020 CWML-T-260-YE-260-YE Cable identifier

Description

Labels made of flexible cotton fabric. Optimal hold even on difficult surfaces. Also for use on uneven surfaces. Supplied on handy cards. Detachable adhesive. Suitable for permanent and temporary labeling, the labels are suitable for marking cables, cables and connections as well as for use as cable markers or cable flags with very small conductor diameters. The products are ideal for on-site installation

This text is machine translated.

More interesting products

(*All information is plus legal VAT)