• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 594-11103 TAG15LA4-1103-SR-1103-ML Laser printer label

Image similar
Product type
Laser printer label
Material
Plastic
Label colour
Silver
Factory colour
Silver
Width
25.40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5000 pc(s))
Total (€ 549.00 / piece)
€ 549.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Label without label

Our service for you

Technical specifications

Product type

Laser printer label

Label colour

Silver

Factory colour

Silver

Material

Plastic

Width

25.40 mm

Height

12.70 mm

Manufacturer part #

594-11103

Content

5000 pc(s)

RoHS-compliant

Yes

Type

TAG15LA4-1103-SR-1103-ML

Documents & Downloads

Datasheet

Datasheet 1997505 HellermannTyton 594-11103 TAG15LA4-1103-SR-1103-ML Laser printer label

User & Safety Instructions

User & Safety Instructions 1997505 HellermannTyton 594-11103 TAG15LA4-1103-SR-1103-ML Laser printer label

Description

Matt-silver labels for component identification. For use on planes and smooth surfaces. Clean typeface and pin-sharp texts, barcodes and graphics. Easy printing as well as simple and efficient label design with the software TagPrint Pro. MS-Windows Word print templates at www HellermannTyton de (media library). Transparent plastic packaging guarantees long usage of the labels wherever a special clean typeface is necessary, for example when printing with barcodes, these labels are used. Due to the high resolution of laser printers, they are also suitable for the production of nameplates. For easy printing, we recommend the software TagPrint Pro. It contains all the listed labels that can be called up immediately. No more time-consuming setup. For simple applications, we recommend our MS-Windows Word print templates at www HellermannTyton de (media center)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)