• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 594-31102 TAG13LA4-1102-YE-1102-YE Laser printer label

1/2
Image similar
Product type
Laser printer label
Width
19.05 mm
Height
6.305 mm
Manufacturer part #
594-31102
Content
10000 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10000 pc(s))
Total (€ 409.00 / piece)
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Label without label

Our service for you

Technical specifications

Product type

Laser printer label

Width

19.05 mm

Height

6.305 mm

Manufacturer part #

594-31102

Content

10000 pc(s)

RoHS-compliant

Yes

Type

TAG13LA4-1102-YE-1102-YE

Documents & Downloads

Datasheet

Datasheet 1997673 HellermannTyton 594-31102 TAG13LA4-1102-YE-1102-YE Laser printer label

User & Safety Instructions

User & Safety Instructions 1997673 HellermannTyton 594-31102 TAG13LA4-1102-YE-1102-YE Laser printer label

Description

Permanent labeling of equipment and components as well as for control cabinet identification. For use on planes and smooth surfaces. Clean typeface and pin-sharp texts, barcodes and graphics. Easy printing as well as simple and efficient label design with the software TagPrint Pro. MS-Windows Word print templates at www HellermannTyton de (download area). Transparent plastic packaging guarantees long usage of the labels wherever a special clean typeface is necessary, for example when printing with barcodes, these labels are used. Due to the high resolution of laser printers, they are also suitable for the production of nameplates. For easy printing, we recommend the software TagPrint Pro. It contains all the listed labels that can be called up immediately. No more time-consuming setup. For simple applications we recommend our MS-Windows Word print templates at www HellermannTyton de (download area)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)