• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 596-12635 TAG35TD3-1206-WH-1206-WH Laser printer label

Image similar
Product type
Laser printer label
Material
Polyester film
Label colour
White
Factory colour
White
Features
solvent-resistant
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 7500 pc(s))
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Label without label

Our service for you

Technical specifications

Product type

Laser printer label

Label colour

White

Factory colour

White

Features

solvent-resistant

Material

Polyester film

Width

31.75 mm

Height

9.503 mm

Max. temperature

150 °C

Manufacturer part #

596-12635

Content

7500 pc(s)

RoHS-compliant

Yes

Type

TAG35TD3-1206-WH-1206-WH

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1996791 HellermannTyton 596-12635 TAG35TD3-1206-WH-1206-WH Laser printer label

Description

Ideal for marking in areas with high temperatures (up to +150 °C). For use on planes and smooth surfaces. Chemical-resistant polyester film. For permanent and age-resistant identification. High-quality material for pin-sharp texts and barcodes. Excellent readability of printed barcodes thanks to high contrast, the white labels are particularly suitable for the production of individual, smear and scratch-resistant nameplates for industrial applications. Thanks to their high temperature resistance, they offer a wide range of application possibilities on level surfaces, such as for device, inventory and logistics labeling of stressed load carriers. The adhesive used can also be used on critical surfaces. For easy printing of labels, we recommend our printing systems as well as the TagPrint Pro label software

This text is machine translated.

More interesting products

(*All information is plus legal VAT)