• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 597-12727 TAG127A4-270-YE-270-YE Laser printer label

Image similar
Product type
Laser printer label
Material
Cloth
Label colour
Yellow
Factory colour
Yellow
Features
self-adhesive
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 975 pc(s))
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Label without label

Our service for you

Technical specifications

Product type

Laser printer label

Label colour

Yellow

Factory colour

Yellow

Features

self-adhesive

Material

Cloth

Width

56.00 mm

Height

22 mm

Manufacturer part #

597-12727

Content

975 pc(s)

RoHS-compliant

Yes

Type

TAG127A4-270-YE-270-YE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1997526 HellermannTyton 597-12727 TAG127A4-270-YE-270-YE Laser printer label

Description

Robust yellow fabric. Easily remove or reposition labels as needed. No adhesive residue remains when removed. Optionally with (FA) or without (A) black end frame. Also suitable for difficult surfaces. Marker pen T82 for professional and durable hand labeling The labels can be easily labeled and processed manually. The material is equipped with a removable adhesive. The label does not run and remains permanently readable. Supplied on DIN A4 sheets. The labels are optimally suitable for permanent or flexible marking of components, switching devices and other equipment We recommend for professional hand labeling the marker pen T82, equipped with a fast drying and UV-resistant ink

This text is machine translated.

More interesting products

(*All information is plus legal VAT)