• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton ALU25C Fastener 211-15250 Bundle Ø range 36.50 mm (max) + chloroprene protection Silver, Black 1 pc(s)

1/3
Image similar
Product type
Fastener
Bundle Ø (max.)
36.50 mm
Material
Aluminium
Features
+ chloroprene protection
Bundle Ø range
36.50 mm (max)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting clip aluminium with chloroprene protective insert

  • Silver, Black
  • Fastener
  • Bundle Ø range 36.50 mm (max)

Our service for you

Technical specifications

  • Mounting diameter: 5.2 mm
Product type

Fastener

Features

+ chloroprene protection

Bundle Ø range

36.50 mm (max)

Bundle Ø (max.)

36.50 mm

Material

Aluminium

Min. temperature

-20 °C

Max. temperature

+80 °C

Mounting Ø (min.)

5.2 mm

Mounting Ø (max.)

5.2 mm

Factory colour

Silver

Black

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

211-15250

Width

16.3 mm

RoHS-compliant

Yes

Type

ALU25C

Material (details)

Aluminium alloy (ALU), chloroprene (CR)

Operating temperature

-20 - +80 °C

Temperature range

-20 - +80 °C

Documents & Downloads

Datasheet

Datasheet 1199052 HellermannTyton ALU25C Fastener 211-15250 Bundle Ø range 36.50 mm (max) + chloroprene protection Silver, Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1199052 HellermannTyton ALU25C Fastener 211-15250 Bundle Ø range 36.50 mm (max) + chloroprene protection Silver, Black 1 pc(s)

Description

The clips are made of a high-quality aluminium alloy, making them extremely stable and flexible for a long time. The C-clamps are also fitted with a protective chloroprene profile, which protects the bundle against damages, damps vibrations and noises as well as serves for electrical insulation. Furthermore, the clips can be used wherever resistance to high temperatures or high clamping strength is needed.
Applications:
Along with pipe mounting (e.g. in caravan construction) the lines or the construction elements (e.g. capacitors) are fixed with aluminium clamps.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.58*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)