• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton Cable mount Self-adhesive Bundle Ø range 13 mm (max) Ecru 1 pc(s)

Product type
Cable mount
Fastening method
Self-adhesive
Bundle Ø (max.)
13 mm
Material
Polyamide 6.6
Bundle Ø range
13 mm (max)
Datasheet (PDF)
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HellermannTyton Cable mount Self-adhesive Bundle Ø range 13 mm (max) Ecru 1 pc(s)

  • Screwable or self-adhesive

Technical specifications

  • Flame-retardant according to UL94 V2 (without adhesive).
  • Temperature range: -40°C to +60°C adhesive
Product type

Cable mount

Fastening method

Self-adhesive

Bundle Ø range

13 mm (max)

Bundle Ø (max.)

13 mm

Material

Polyamide 6.6

Min. temperature

-40 °C

Max. temperature

+85 °C

Factory colour

Ecru

Halogen-free

No

Content

1 pc(s)

Manufacturer part #
Dimensions

(L x W x W2 x H) 25 x 25 x 10 x 16.5 mm

Width

25 mm

Height

16.5 mm

Length

25 mm

RoHS-compliant

Yes

Type
Material (details)

Polyamide 6.6 (PA66)

Operating temperature

-40 - +85 ºC, short-term - +105 °C (500 h)

Temperature range

-40 - +85 ºC, short-term +105 °C (500 h) °C

Documents & Downloads

Datasheet

Datasheet 542000 HellermannTyton Cable mount Self-adhesive Bundle Ø range 13 mm (max) Ecru 1 pc(s)

Description

These self-adhesive or screw-fastening cable mounts allow cables, wires or cable harnesses to be fastened quickly and easily without additional cable ties.

Hints

Applications: These cable mounts are ideal for hard-to-reach cable loca Applications: These cable mounts are ideal for hard-to-reach cable locations. The cable mount ASI clip has been especially designed for fastening ASI bus wires securely and gently.tions. The cable mount ASI clip has been especially designed for fastening ASI bus wires securely and gently.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.